| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-168 |
337-024-559-168
| Heilind Number: | EDA337-024-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a single row configuration and 24 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

