| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-201 |
337-024-559-201
| Heilind Number: | EDA337-024-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 24 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic designs with this essential connector.

