| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-204 |
337-024-559-204
| Heilind Number: | EDA337-024-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this two-row connector features 24 positions for efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, ensuring reliability in every connection. The vibrant green color not only adds a touch of style but also enhances visibility during assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility with various devices. Its right-angle mount orientation makes it versatile for different configurations, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in our Card Edge Connector for superior quality and seamless connectivity in your projects.

