| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-208 |
337-024-559-208
| Heilind Number: | EDA337-024-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. Featuring two rows of 24 positions each, it ensures efficient signal transmission within your system. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.

