| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-604 |
337-024-559-604
| Heilind Number: | EDA337-024-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row of 24 copper alloy contact positions, ensuring efficient power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures performance in any environment. Upgrade your PCB connectivity with this high-quality connector, perfect for a variety of applications.

