| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-607 |
337-024-559-607
| Heilind Number: | EDA337-024-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 24 contact positions, it offers reliable connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB setup with this top-quality connector and experience enhanced performance and efficiency.

