| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-612 |
337-024-559-612
| Heilind Number: | EDA337-024-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assembly process. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a single row layout and 24 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A of current. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation onto your PCB. Whether you're working in industrial settings or intricate electronics projects, this connector is a versatile solution, operating smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity experience with this essential component.

