| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-678 |
337-024-559-678
| Heilind Number: | EDA337-024-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 24 positions, ensuring seamless integration on your PCBs. With a contact material of durable copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable and secure connections. The right-angle mount orientation offers convenience during installation, while its compact pitch of .156 inches and row spacing of .2 inches make it suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your circuitry with this essential component, a must-have in any electronic assembly.

