| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-802 |
337-024-559-802
| Heilind Number: | EDA337-024-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it guarantees reliable power transmission. The 24-position layout, featuring a pitch of .156 in and row spacing of .2 in, offers seamless connectivity in a compact form factor. Perfect for space-constrained applications, its right-angle mount orientation provides efficient PCB-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity experience with this essential component.

