| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-804 |
337-024-559-804
| Heilind Number: | EDA337-024-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also stands out for its high performance. With a 3A amperage rating, it ensures reliable power transmission, while the copper alloy contact material guarantees excellent conductivity. Boasting two rows of 24 positions each and a .156-inch pitch, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is engineered to withstand harsh environmental conditions, making it an ideal choice for industrial and commercial use. Upgrade your PCB assemblies with this top-of-the-line Card Edge Connector and experience seamless connectivity like never before.

