| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-868 |
337-024-559-868
| Heilind Number: | EDA337-024-559-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a 2-row configuration for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and 24 positions, it offers ample room for secure attachment. The right-angle mount orientation allows for flexible installation, and an operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.

