| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-878 |
337-024-559-878
| Heilind Number: | EDA337-024-559-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a double row layout with 24 positions, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and convenience during installation. The right-angle mount orientation allows for seamless integration into your PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic devices with this essential component for enhanced functionality and performance.

