| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-204 |
337-024-560-204
| Heilind Number: | EDA337-024-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a dual-row layout and 24 positions, it offers ample space for intricate circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a cornerstone for robust and efficient electronic systems. Upgrade your setup with this essential component, perfect for high-performance applications in industries like telecommunications, aerospace, and beyond.

