| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-208 |
337-024-560-208
| Heilind Number: | EDA337-024-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication between circuit boards. Designed with precision and durability in mind, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and a total of 24 positions, guarantee efficient signal transmission. The green color not only adds a touch of visual appeal but also denotes its eco-friendly construction. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

