| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-802 |
337-024-560-802
| Heilind Number: | EDA337-024-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of 24 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it guarantees reliable data transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.

