| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-804 |
337-024-560-804
| Heilind Number: | EDA337-024-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and efficiency, this connector features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in diverse electronic applications. With a pitch of .156 inches and 24 positions spread across 2 rows, it offers ample connectivity options. Its straight mount orientation and compact design make it easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your PCB setups with this essential connector, guaranteeing secure and efficient data transmission.

