| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-807 |
337-024-560-807
| Heilind Number: | EDA337-024-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use, even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission. Boasting 24 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your connectivity solutions today with this essential component.

