| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-858 |
337-024-560-858
| Heilind Number: | EDA337-024-560-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Easily connect circuit boards with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliability in various applications. With a double-row design and 24 positions, it offers ample connectivity options for your electronic setups. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate secure connections. Suitable for straight mounting orientation, it is designed to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in this essential connector for efficient board-to-board PCB connections in your projects.

