| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-560-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-560-878 |
337-024-560-878
| Heilind Number: | EDA337-024-560-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-560-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features two rows of copper alloy contacts, offering a total of 24 positions for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the green color-coding simplifies identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity in your projects. Elevate your design with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.

