| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-025-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-025-500-101 |
337-025-500-101
| Heilind Number: | EDA337-025-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-025-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 25 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material and .156 inch pitch deliver optimal conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component, perfect for Board to Board connections.

