| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-025-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-025-500-102 |
337-025-500-102
| Heilind Number: | EDA337-025-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-025-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with a total of 25 positions, ensuring reliable contact points for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in high-demand environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your circuitry with this essential component for efficient board-to-board connections.

