| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-025-500-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-025-500-158 |
337-025-500-158
| Heilind Number: | EDA337-025-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-025-500-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features 25 positions in a single row, offering ample connectivity options for your electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and performance, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our high-quality connector to streamline your electronic connections with ease.

