| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-025-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-025-520-101 |
337-025-520-101
| Heilind Number: | EDA337-025-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-025-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this green connector features a single row layout with 25 positions, ensuring reliable power and data transmission. Its copper alloy contacts and UL 94V-0 thermoplastic polyester housing guarantee optimal performance, even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage rating and a .156-inch pitch, this connector is perfect for high-speed applications. Easy to mount in a straight orientation, it provides a secure and efficient solution for your connectivity needs, whether in industrial machinery or consumer electronics. Trust in our connector to deliver consistent and high-quality performance, meeting the demands of your projects with ease.

