337-025-520-602

Heilind Number:EDA337-025-520-602
Manufacturer:EDAC
Manufacturer Number:337-025-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 25 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable power transmission at an amperage of 3A, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Elevate your design with this essential component.