337-025-520-603

Heilind Number:EDA337-025-520-603
Manufacturer:EDAC
Manufacturer Number:337-025-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and 25 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.