337-025-520-604

Heilind Number:EDA337-025-520-604
Manufacturer:EDAC
Manufacturer Number:337-025-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector features a single row layout with 25 positions, perfect for efficient board-to-board connections. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees excellent conductivity and signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its reliable performance to elevate your electronic projects to new heights.