337-025-520-608

Heilind Number:EDA337-025-520-608
Manufacturer:EDAC
Manufacturer Number:337-025-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration into your PCB setup, this connector features a single row with 25 positions, offering ample space for secure attachment. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your projects. Elevate your connectivity game with this essential piece from our range of top-notch PCB connectors.