337-025-520-612

Heilind Number:EDA337-025-520-612
Manufacturer:EDAC
Manufacturer Number:337-025-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a pop of style but also ensures easy identification on your board. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector guarantees reliability and longevity. Its single row design with 25 positions and a pitch of .156 inches allows for seamless integration on your circuit board. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.