337-025-520-658

Heilind Number:EDA337-025-520-658
Manufacturer:EDAC
Manufacturer Number:337-025-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a single row layout, perfect for streamlined setups. With a reliable amperage of 3A, it ensures stable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The 25 copper alloy positions offer ample connectivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Explore our range of connectors and elevate your PCB setup today.