337-025-520-668

Heilind Number:EDA337-025-520-668
Manufacturer:EDAC
Manufacturer Number:337-025-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-520-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 25 positions, it ensures seamless board-to-board communication. The Copper Alloy contacts and .156-inch pitch guarantee reliable data transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for efficient and dependable connectivity.