337-025-521-101

Heilind Number:EDA337-025-521-101
Manufacturer:EDAC
Manufacturer Number:337-025-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a sleek green hue, this connector not only adds a pop of color but also delivers exceptional performance. With a 3 A amperage rating, it's suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row design with 25 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB mounting. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your electronic projects with this top-of-the-line Card Edge Connector.