337-025-521-102

Heilind Number:EDA337-025-521-102
Manufacturer:EDAC
Manufacturer Number:337-025-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-102

Detailed Description

Enhance connectivity in your electronic systems with this durable and efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 25 positions, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, and it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your system's connectivity with this high-performance Card Edge Connector.