337-025-521-104

Heilind Number:EDA337-025-521-104
Manufacturer:EDAC
Manufacturer Number:337-025-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this single-row connector features 25 positions with a pitch of .156 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power distribution at an amperage of 3A. Suitable for a wide range of applications, its straight mount orientation and .2-inch row spacing offer versatility in board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees seamless functionality in any environment. Upgrade your system's connectivity with this essential component.