337-025-521-107

Heilind Number:EDA337-025-521-107
Manufacturer:EDAC
Manufacturer Number:337-025-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant green color, this connector not only adds visual appeal but also ensures easy identification on your PCB. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 25 positions allows for efficient signal transmission, while the Copper Alloy contacts offer reliable connectivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. With a current rating of 3A, it meets the demands of various applications. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.