337-025-521-112

Heilind Number:EDA337-025-521-112
Manufacturer:EDAC
Manufacturer Number:337-025-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-112

Detailed Description

Enhance connectivity on your PCB with this green Card Edge Connector. Designed for efficiency, it features a single row layout with 25 contact positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.