337-025-521-158

Heilind Number:EDA337-025-521-158
Manufacturer:EDAC
Manufacturer Number:337-025-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 25 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliability in demanding environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for secure and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in this connector for superior performance in your electronic assemblies.