337-025-521-168

Heilind Number:EDA337-025-521-168
Manufacturer:EDAC
Manufacturer Number:337-025-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 25 positions, providing ample space for efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, even under extreme temperatures ranging from -40 to 105 °C. The contact material, made of robust Copper Alloy, guarantees low impedance and high conductivity for optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating with your PCB. Its straight mount orientation further facilitates easy installation. Trust in this essential component for seamless board-to-board connections in your electronic designs.