337-025-521-602

Heilind Number:EDA337-025-521-602
Manufacturer:EDAC
Manufacturer Number:337-025-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-602

Detailed Description

Enhance connectivity efficiency with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees long-lasting performance even in demanding environments. With a single row configuration and a total of 25 positions, it offers ample connectivity options for your applications. The contact material, made from high-quality Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for use in various electronic devices, this Card Edge Connector is a dependable solution for your connectivity needs.