337-025-521-603

Heilind Number:EDA337-025-521-603
Manufacturer:EDAC
Manufacturer Number:337-025-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-603

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with 25 positions, perfect for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further facilitates easy installation, making it a essential component in any electronic setup. Trust in its quality and performance for seamless connectivity in your projects.