337-025-521-604

Heilind Number:EDA337-025-521-604
Manufacturer:EDAC
Manufacturer Number:337-025-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 25 positions, this connector offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.