337-025-521-607

Heilind Number:EDA337-025-521-607
Manufacturer:EDAC
Manufacturer Number:337-025-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row of 25 positions, perfect for efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.