337-025-521-608

Heilind Number:EDA337-025-521-608
Manufacturer:EDAC
Manufacturer Number:337-025-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-608

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your circuit board but also offers reliable performance. With an amperage of 3 A, it ensures efficient power transmission. The robust housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with a single row of 25 positions and a pitch of .156 inches, it allows for seamless integration into your PCB layout. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its performance for your next project.