337-025-521-678

Heilind Number:EDA337-025-521-678
Manufacturer:EDAC
Manufacturer Number:337-025-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for efficiency, this connector has a straight mount orientation, making installation a breeze. It operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your PCB assemblies with this versatile connector, a perfect choice for professionals in need of top-quality connectivity solutions.