337-025-523-101

Heilind Number:EDA337-025-523-101
Manufacturer:EDAC
Manufacturer Number:337-025-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 25 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.