337-025-523-102

Heilind Number:EDA337-025-523-102
Manufacturer:EDAC
Manufacturer Number:337-025-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-102

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 25 positions, it offers optimal performance in a compact package. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.