337-025-523-103

Heilind Number:EDA337-025-523-103
Manufacturer:EDAC
Manufacturer Number:337-025-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector ensures reliable power transmission with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.