337-025-523-104

Heilind Number:EDA337-025-523-104
Manufacturer:EDAC
Manufacturer Number:337-025-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, perfect for a wide range of applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each contact is made from Copper Alloy, guaranteeing efficient power transfer with a rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse industries. Elevate your connectivity solutions with this essential component.