337-025-523-107

Heilind Number:EDA337-025-523-107
Manufacturer:EDAC
Manufacturer Number:337-025-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-107

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a sleek Green design, it offers seamless integration with a 1-row configuration and 25 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity in various operating environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for versatile industrial applications. Elevate your circuit board connections with this essential component.