337-025-523-112

Heilind Number:EDA337-025-523-112
Manufacturer:EDAC
Manufacturer Number:337-025-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this connector boasts a single row configuration with 25 positions, ensuring reliable signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40°C to 105°C, this connector is built to withstand harsh environments, providing steadfast performance. Whether for industrial or commercial use, trust in this connector for secure board-to-board PCB connections. Elevate your electronic assemblies with this essential component, offering both functionality and durability.