337-025-523-158

Heilind Number:EDA337-025-523-158
Manufacturer:EDAC
Manufacturer Number:337-025-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any environment. With a single row and 25 positions, it offers ample connectivity options for your devices. The copper alloy contacts provide efficient power transfer, with a 3A amperage capacity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to endure harsh conditions. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.